Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6380-4PG-318W | |
|---|---|
DigiKey Part Number | 468-6380-4PG-318W-ND |
Manufacturer | |
Manufacturer Product Number | 6380-4PG-318W |
Description | MINI-CON-X CABLE END, 4-PIN #16, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16880-4PG-518 | Conxall/Switchcraft | 0 | 468-16880-4PG-518-ND | $10.80760 | Parametric Equivalent |
| 16880-4PG-518W | Conxall/Switchcraft | 0 | 468-16880-4PG-518W-ND | $10.80760 | Parametric Equivalent |
| 6280-4PG-318W | Conxall/Switchcraft | 0 | 468-6280-4PG-318W-ND | $10.04520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.52070 | $1,352.07 |
| Unit Price without GST: | $13.52070 |
|---|---|
| Unit Price with GST: | $14.87277 |



