
6280-6PG-3DCW | |
|---|---|
DigiKey Part Number | 468-6280-6PG-3DCW-ND |
Manufacturer | |
Manufacturer Product Number | 6280-6PG-3DCW |
Description | MINI-CON-X CABLE END, 6-PIN #20, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.25160 | $1,325.16 |
| Unit Price without GST: | $13.25160 |
|---|---|
| Unit Price with GST: | $14.57676 |

