cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6272-8SG-321

Digi-Key Part Number
6272-8SG-321-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
6272-8SG-321
Supplier
Description
CONN CBL SKT 8 #20
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Position Circular Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conxall/Switchcraft
Series
-
Package
-
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in AUD
6272-8SG-321-ND
QtyUnit PriceExt Price
25$31.85840$796.46
Additional Resources
AttributeDescription
Standard Package25