cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

582S2S2S

Digi-Key Part Number
582S2S2S-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
582S2S2S
Supplier
Description
CONN T-ADPT 2P-2/2P F-F/F INLINE
Detailed Description
Circular Connector Distributor T-Shaped 2/2 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conxall/Switchcraft
Series
Package
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
2
Number of Positions (Convert To)
2 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyurethane (PUR)
Housing Color
-
Features
Coupling Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
13A
Voltage Rating
600V
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Standard Package10