cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610P10P144

Digi-Key Part Number
5610P10P144-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
5610P10P144
Supplier
Description
CBL 10POS MALE TO MALE 12'
Detailed Description
Cable Assembly 12.00' (3.66m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Conxall/Switchcraft
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
10
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
10
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00' (3.66m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof, Nema 6P
Usage
Industrial Environments
1 (Unlimited)
EAR99
8544.42.9090
10