cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4284-5

Digi-Key Part Number
4284-5-ND
Manufacturer
Manufacturer Product Number
4284-5
Description
CONN SCREWS SILVER
Detailed Description
Connector Screws Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conxall/Switchcraft
Series
Package
Bulk
Product Status
Active
Accessory Type
Screws
For Use With/Related Products
Multi-Con-X® Connectors
Shell Size - Insert
-
Material
Stainless Steel
Features
-
Color
Silver
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.4590
Additional Resources
AttributeDescription
Standard Package25