cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42293

Digi-Key Part Number
42293-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
42293
Supplier
Description
CONN FLANGE GASKET 22 BLACK
Detailed Description
Connector Flange Gasket 22 Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conxall/Switchcraft
Series
Package
Bulk
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
MIL-E-QUAL® Receptacle
Shell Size - Insert
22
Material
Neoprene Rubber
Features
-
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.4590
California Prop 65
Warning Information