cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354S4S1

Digi-Key Part Number
354S4S1-ND
Manufacturer
Conxall/Switchcraft
Manufacturer Product Number
354S4S1
Supplier
Description
CBL 4POS FMALE TO FMALE 3.28'
Detailed Description
Cable Assembly 3.28' (1.00m)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Conxall/Switchcraft
Series
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof, Nema 6P
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10