DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRB3014-G

Digi-Key Part Number
CZRB3014-G-ND - Tape & Reel (TR)
Manufacturer
Comchip Technology
Manufacturer Product Number
CZRB3014-G
Supplier
Description
DIODE ZENER 14V 3W DO214AA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode 14 V 3 W ±5% Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
14 V
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29106$873.18
Additional Resources
AttributeDescription
Standard Package3,000