
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Transformer Type | - | |
Turns Ratio - Primary:Secondary | 1:4 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.175" L x 0.165" W (4.45mm x 4.19mm) | |
Height - Seated (Max) | 0.120" (3.04mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.61000 | $7.61 |
375 | $6.30632 | $2,364.87 |
Unit Price without GST: | $7.61000 |
---|---|
Unit Price with GST: | $8.37100 |