J1511CT12VDC.9 | |
---|---|
DigiKey Part Number | 2449-J1511CT12VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | J1511CT12VDC.9 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $6.08300 | $60.83 |
25 | $5.40720 | $135.18 |
50 | $5.13700 | $256.85 |
100 | $4.86660 | $486.66 |
250 | $4.76000 | $1,190.00 |
Unit Price without GST: | $6.50000 |
---|---|
Unit Price with GST: | $7.15000 |