CT11028.0F160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT11028.0F160

DigiKey Part Number
2449-CT11028.0F160-ND
Manufacturer
Manufacturer Product Number
CT11028.0F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.20100$2.01
25$0.18960$4.74
100$0.17440$17.44
250$0.16492$41.23
500$0.15798$78.99
2,000$0.14487$289.74
4,000$0.13868$554.72
6,000$0.13517$811.02
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200