NC3SW.031 1LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC3SW.031 1LB

DigiKey Part Number
NC3SW.0311LB-ND
Manufacturer
Manufacturer Product Number
NC3SW.031 1LB
Description
SOLDER WIRE 62/36/2 TIN/LEAD/SIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn62Pb36Ag2 (62/36/2)
Diameter
0.031" (0.79mm)
Melting Point
354°F (179°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$119.41000$119.41
Manufacturers Standard Package
Unit Price without GST:$119.41000
Unit Price with GST:$131.35100