G8B-26000LYAEU-2 | |
---|---|
DigiKey Part Number | 1644-G8B-26000LYAEU-2-ND |
Manufacturer | |
Manufacturer Product Number | G8B-26000LYAEU-2 |
Description | KEYBOARD USB RGB W/VIOLA SWITCHE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 109 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 17.120" L x 5.310" W x 1.180" H (434.85mm x 134.87mm x 29.97mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.98000 | $135.98 |
Unit Price without GST: | $135.98000 |
---|---|
Unit Price with GST: | $149.57800 |