CMMR1-10 TR PBFREE

DigiKey Part Number
1514-CMMR1-10TRPBFREETR-ND - Tape & Reel (TR)
1514-CMMR1-10TRPBFREECT-ND - Cut Tape (CT)
1514-CMMR1-10TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMR1-10 TR PBFREE
Description
DIODE GEN PURP 1KV 1A SOD123F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.80500$8.05
100$0.55960$55.96
500$0.43696$218.48
1,000$0.35517$355.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31749$952.47
6,000$0.30135$1,808.10
9,000$0.27983$2,518.47
30,000$0.27337$8,201.10
Manufacturers Standard Package