cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA10535

Digi-Key Part Number
3667-PTA10535-ND
Manufacturer
Celduc Inc.
Manufacturer Product Number
PTA10535
Supplier
Description
FLOW SWITCH, 2M, PADDLE 57MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Celduc Inc.
Series
-
Package
Box
Part Status
Active
Sensing Range
-
Flow Sensor Type
Liquid
Voltage - Input
250VAC, 350VDC
Port Size
Male - 3/4" (19.05mm) BSP
Switch Function/Rating
N/O
Material - Body
Polyphenylene Oxide (PPO), Polystyrene (PS)
Operating Temperature
0°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in AUD
Box
QtyUnit PriceExt Price
10$64.36900$643.69