8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C56VGI-1.8-T3

Digi-Key Part Number
2156-CAT93C56VGI-1.8-T3-ND
Manufacturer
Catalyst Semiconductor Inc.
Manufacturer Product Number
CAT93C56VGI-1.8-T3
Supplier
Description
IC EEPROM 2KBIT SPI 2MHZ 8SOIC
Detailed Description
EEPROM Memory IC 2Kb (256 x 8, 128 x 16) SPI 2 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Catalyst Semiconductor Inc.
Series
-
Package
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8, 128 x 16)
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,404$0.13500$324.54
Additional Resources
AttributeDescription
Other Names
2156-CAT93C56VGI-1.8-T3
CATCATCAT93C56VGI-1.8-T3
Standard Package3,000