RGC2P60V25C1DM | |
---|---|
DigiKey Part Number | 1864-RGC2P60V25C1DM-ND |
Manufacturer | |
Manufacturer Product Number | RGC2P60V25C1DM |
Description | 2P -SSC V IN - 1FC 600V 2X25A 12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Proportional Control | |
Load Current | 25 A | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 180 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $544.03000 | $544.03 |
10 | $516.83400 | $5,168.34 |
Unit Price without GST: | $544.03000 |
---|---|
Unit Price with GST: | $598.43300 |