cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP1PP-B3399-NJ2NJ

Digi-Key Part Number
432-VP1PP-B3399-NJ2NJ-ND
Manufacturer
Manufacturer Product Number
VP1PP-B3399-NJ2NJ
Description
PLUG ILLUMINATED
Detailed Description
LED Panel Indicator Amber 24V 20mA Quick Connect - 0.250" (6.3mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carling Technologies
Series
Package
Bulk
Product Status
Active
Type
LED
Lamp Color
Amber
Lens Color
White
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.45" x 0.83" (36.83mm x 21.08mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Additional Resources
AttributeDescription
Other Names
VLP-34000194
VP1PPB3399NJ2NJ
432-VP1PP-B3399-NJ2NJ
VD5ASW0CAZL000
Standard Package34