cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A61-B2-10-090-133-C

Digi-Key Part Number
A61-B2-10-090-133-C-ND
Manufacturer
Carling Technologies
Manufacturer Product Number
A61-B2-10-090-133-C
Supplier
Description
CIR BRKR THRM 0.09A .250 QC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 90mA 277 V AC 80 V DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Carling Technologies
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
90mA
Voltage Rating - AC
277 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5$35.69600$178.48
Additional Resources
AttributeDescription
Other NamesQ8284754
Standard Package1