
B12A13005AEDA0GE | |
---|---|
DigiKey Part Number | B12A13005AEDA0GE-ND |
Manufacturer | |
Manufacturer Product Number | B12A13005AEDA0GE |
Description | THERMOSTAT 130DEG C SPST-NC RAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Radial Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12A13005AEDA0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | 212°F (100°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $5.70755 | $1,141.51 |
Unit Price without GST: | $5.70755 |
---|---|
Unit Price with GST: | $6.27831 |