B12A11525AEFA0GE | |
---|---|
DigiKey Part Number | B12A11525AEFA0GE-ND |
Manufacturer | |
Manufacturer Product Number | B12A11525AEFA0GE |
Description | THERMOSTAT 115DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B12A11525AEFA0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 240°F (115°C) | |
Reset Temperature | 185°F (85°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.87430 | $1,187.43 |
Unit Price without GST: | $11.87430 |
---|---|
Unit Price with GST: | $13.06173 |