
CT4378-2 | |
|---|---|
DigiKey Part Number | 1768-CT4378-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4378-2 |
Description | CAT IV SAFETY HOOK CLIP RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red Banana Jack Features Spring Loaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Spring Loaded | |
Length | 5.433" (138.00mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $64.81500 | $129.63 |
| Unit Price without GST: | $64.81500 |
|---|---|
| Unit Price with GST: | $71.29650 |

