cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4378-0

DigiKey Part Number
1768-CT4378-0-ND
Manufacturer
Manufacturer Product Number
CT4378-0
Description
CAT IV SAFETY HOOK CLIP BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Banana Jack Features Spring Loaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
-
Hook Type
Hook
Hook, Pincer Opening
-
Features
Spring Loaded
Length
5.433" (138.00mm)
Length - Barrel
-
Temperature Range
-
Termination
Banana Jack
Color
Black
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2$64.81500$129.63
Unit Price without GST:$64.81500
Unit Price with GST:$71.29650