
CT3256 | |
|---|---|
DigiKey Part Number | CT3256-ND |
Manufacturer | |
Manufacturer Product Number | CT3256 |
Description | TEST LEAD BNC TO BANANA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8" (250.00mm) BNC, Male Plug To Banana Plug, Single (2) Test Lead 33VAC, 70VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Single (2) | |
Cable Length | 9.8" (250.00mm) | |
Wire Gauge | 21 AWG | |
Cable Type | - | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 6 A | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Material - Insulation | Silicone | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $42.68000 | $128.04 |
| Unit Price without GST: | $42.68000 |
|---|---|
| Unit Price with GST: | $46.94800 |

