
CT2248-9 | |
|---|---|
DigiKey Part Number | CT2248-9-ND |
Manufacturer | |
Manufacturer Product Number | CT2248-9 |
Description | ADAPT BANANA JACK TO BANANA JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Jack White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | White | |
Current Rating (Amps) | 36 A | |
Length - Overall | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.22000 | $82.20 |
| Unit Price without GST: | $8.22000 |
|---|---|
| Unit Price with GST: | $9.04200 |

