Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 12A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 7.29mm | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | - | |
Depth Behind Panel | 15.25mm | |
Panel Cutout Dimensions | Circular - 9.78mm Dia |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | $7.00800 | $245.28 |
Unit Price without GST: | $7.00800 |
---|---|
Unit Price with GST: | $7.70880 |