D101J12S2APQA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D101J12S2APQA

SWITCH D101J12S2APQA

DigiKey Part Number
CKN11113-ND
Manufacturer
Manufacturer Product Number
SWITCH D101J12S2APQA
Description
SWITCH ROCKER SPDT 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 138 View Now
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.70000$7.70
10$6.64300$66.43
36$6.11889$220.28
72$5.85292$421.41
108$5.70241$615.86
252$5.39992$1,360.78
504$5.16405$2,602.68
1,008$4.93803$4,977.53
Manufacturers Standard Package
Unit Price without GST:$7.70000
Unit Price with GST:$8.47000

Other Suppliers on DigiKey

138In Stock
Ships from WEC