IPG-2229-BPG

DigiKey Part Number
377-2215-ND
Manufacturer
Manufacturer Product Number
IPG-2229-BPG
Description
CABLE GLAND 4.06-7.87MM PG9
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG9 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.160" (4.06mm)
Outside Cable Diameter (Max)
0.310" (7.87mm)
Thread Size
PG9
Thread Length
0.320" (8.13mm)
Conduit Hub Size
-
Panel Hole Size
0.600" (15.2mm)
Material
Polyamide (PA), Nylon
Includes
Gasket
Color
Gray
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 65°C
Base Product Number
In-Stock: 26
Factory Stock: 1,051
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.82000$3.82
10$2.86200$28.62
100$2.68310$268.31
Manufacturers Standard Package
Unit Price without GST:$3.82000
Unit Price with GST:$4.20200