
BXRV-TR-1830G-10A0-B-25 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-1830G-10A0-B-25-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-1830G-10A0-B-25 |
Description | LED COB VESTA WARM WHT SQU 1800K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 1800K 5-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 980lm | |
Current - Test | 250mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.8V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 15.90mm L x 15.90mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.48000 | $9.48 |
| 10 | $7.11200 | $71.12 |
| 100 | $5.71870 | $571.87 |
| 500 | $5.11022 | $2,555.11 |
| 1,000 | $4.91251 | $4,912.51 |
| 2,000 | $4.74530 | $9,490.60 |
| Unit Price without GST: | $9.48000 |
|---|---|
| Unit Price with GST: | $10.42800 |

