
BXRC-50C4001-C-74 | |
|---|---|
DigiKey Part Number | 976-1481-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C4001-C-74 |
Description | LED COB VERO 18 WHT RND 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 6681lm (Typ) | |
Current - Test | 1.17A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
Current - Max | 2.34A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 50 | $18.23360 | $911.68 |
| 100 | $16.88290 | $1,688.29 |
| Unit Price without GST: | $18.91000 |
|---|---|
| Unit Price with GST: | $20.80100 |


