BXRC-27E4000-B-73-SE

BXRC-40G4000-C-73

Digi-Key Part Number
976-1440-ND
Manufacturer
Bridgelux
Manufacturer Product Number
BXRC-40G4000-C-73
Supplier
Description
LED COB VERO 18 4000K ROUND
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Neutral Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bridgelux
Series
Package
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
5038lm (Typ)
Current - Test
1.17A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.1V
Lumens/Watt @ Current - Test
126 lm/W
Current - Max
2.34A
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
With Connector
Size / Dimension
36.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
18.40mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.50.0090
Tray
QtyUnit PriceExt Price
1$18.07000$18.07
50$17.42040$871.02
100$16.12990$1,612.99
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.