PSPT-187-175-RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSPT-187-175-RD

Digi-Key Part Number
2267-PSPT-187-175-RD-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
PSPT-187-175-RD
Supplier
Description
SLEEVE, 0.187 IN DIA X 1.75 IN W
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Red Heat Shrinkable Label 1.75" W x 0.19" Dia (44.5mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Package
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.75" W x 0.19" Dia (44.5mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Color
Red
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$132.15000$132.15
Additional Resources
AttributeDescription
Other Names
2267-PSPT-187-175-RD
662820897316
Standard Package1