3PS-187-2-OR-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-187-2-OR-S

Digi-Key Part Number
2267-PS-187-2-OR-S-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
PS-187-2-OR-S
Supplier
Description
SLEEVE, 0.187 IN DIA X 2 IN W
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Orange Heat Shrinkable Label 2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Package
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Color
Orange
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$539.62000$539.62
Additional Resources
AttributeDescription
Other Names
662820994206
2267-PS-187-2-OR-S
Standard Package1