PS-094-150-YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-187-150-YL

Digi-Key Part Number
2267-PS-187-150-YL-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
PS-187-150-YL
Supplier
Description
SLEEVE, 0.187 IN DIA X 1.5 IN W
Manufacturer Standard Lead Time
1
Detailed Description
Yellow Heat Shrinkable Label 1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Brady Corporation
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$2,337.96000$2,337.96
2267-PS-187-150-YL
754473923815
1