M71-2000-483-OR-KT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71-2000-483-OR-KT

Digi-Key Part Number
2267-M71-2000-483-OR-KT-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
M71-2000-483-OR-KT
Supplier
Description
M71 2" B483 OR & 2" B634 OVERLAM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$333.28000$333.28
Additional Resources
AttributeDescription
Other Names
2267-M71-2000-483-OR-KT
754473190651
Standard Package1