PS-094-150-YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSZH-187-2-YL-3

Digi-Key Part Number
2267-LSZH-187-2-YL-3-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
LSZH-187-2-YL-3
Supplier
Description
SLEEVE, 0.187 IN DIA X 0.67 IN W
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Yellow Heat Shrinkable Label 0.67" W x 0.19" Dia (17.0mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Package
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.67" W x 0.19" Dia (17.0mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm)
Color
Yellow
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$2,811.57000$2,811.57
Additional Resources
AttributeDescription
Other Names
2267-LSZH-187-2-YL-3
754473943592
Standard Package1