B30C-4250-509-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B30C-4250-509-WT

Digi-Key Part Number
2267-B30C-4250-509-WT-ND
Manufacturer
Brady Corporation
Manufacturer Product Number
B30C-4250-509-WT
Supplier
Description
LABEL 4.25" W X 25' L WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Brady Corporation
Series
Package
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer
Applications
General
Color - Background
White
Length
25' (7.6m)
Width
4.250" (107.95mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester (PET)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8443.99.2550
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$242.62000$242.62
Additional Resources
AttributeDescription
Other Names
00754473210007
2267-B30C-4250-509-WT
754473210007
Standard Package1