
41095 | |
|---|---|
DigiKey Part Number | 2267-41095-ND |
Manufacturer | |
Manufacturer Product Number | 41095 |
Description | DOOR SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background Notice. Do Not Park In Front Of Door |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Notice. Do Not Park In Front Of Door |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.48000 | $26.48 |
| Unit Price without GST: | $26.48000 |
|---|---|
| Unit Price with GST: | $29.12800 |

