SRR1210-8R2Y

DigiKey Part Number
SRR1210-8R2YTR-ND - Tape & Reel (TR)
SRR1210-8R2YCT-ND - Cut Tape (CT)
SRR1210-8R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-8R2Y
Description
FIXED IND 8.2UH 7.3A 17 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 7.3 A 17mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-8R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
11 @ 7.96MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.66000$16.60
25$1.50960$37.74
50$1.41900$70.95
100$1.17730$117.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.08676$271.69
500$1.02642$513.21
750$0.96604$724.53
1,250$0.93584$1,169.80
2,500$0.90566$2,264.15
6,250$0.87547$5,471.69
12,500$0.84528$10,566.00
Manufacturers Standard Package