SRR1210-821M

DigiKey Part Number
SRR1210-821MTR-ND - Tape & Reel (TR)
SRR1210-821MCT-ND - Cut Tape (CT)
SRR1210-821MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-821M
Description
FIXED IND 820UH 850MA 1.32OHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 850 mA 1.32Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-821M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
820 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
1.32Ohm Max
Q @ Freq
6 @ 796kHz
Frequency - Self Resonant
850kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.66000$16.60
25$1.50960$37.74
50$1.41900$70.95
100$1.17730$117.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.08676$271.69
500$1.02642$513.21
750$0.96604$724.53
1,250$0.93584$1,169.80
2,500$0.90566$2,264.15
6,250$0.87547$5,471.69
12,500$0.84528$10,566.00
Manufacturers Standard Package