SRP5030T-SERIES

SRP5030T-6R8M

Digi-Key Part Number
SRP5030T-6R8MTR-ND - Tape & Reel (TR)
SRP5030T-6R8MCT-ND - Cut Tape (CT)
SRP5030T-6R8MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5030T-6R8M
Supplier
Description
FIXED IND 6.8UH 4A 76.2 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
6.8 µH Shielded Wirewound Inductor 4 A 76.2mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
4 A
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
76.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.19000$2.19
10$2.03700$20.37
25$1.88080$47.02
50$1.56720$78.36
100$1.47320$147.32
250$1.31652$329.13
500$1.12844$564.22
1,000$1.00306$1,003.06
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.00306$2,006.12
Additional Resources
AttributeDescription
Other Names
SRP5030T-6R8MCT
SRP5030T-6R8MDKR
SRP5030T-6R8MTR
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRP5030TA-6R8MBourns Inc.4,000SRP5030TA-6R8MCT-ND$2.41000Direct