PV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV300K4032R2

Digi-Key Part Number
118-PV300K4032R2TR-ND - Tape & Reel (TR)
118-PV300K4032R2CT-ND - Cut Tape (CT)
118-PV300K4032R2DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PV300K4032R2
Supplier
Description
PV SERIES 300V 4032 PKG
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
1.2 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.78500$7.85
25$0.69520$17.38
100$0.60540$60.54
250$0.52696$131.74
500$0.44844$224.22
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.35876$358.76
2,000$0.32513$650.26
5,000$0.30270$1,513.50
10,000$0.29822$2,982.20
Additional Resources
AttributeDescription
Other Names
118-PV300K4032R2CT
118-PV300K4032R2TR
118-PV300K4032R2DKR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MOVS4032V300Eaton - Electronics Division2,700283-MOVS4032V300CT-ND$1.44000Similar