PV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV250K3225R2

Digi-Key Part Number
118-PV250K3225R2TR-ND - Tape & Reel (TR)
118-PV250K3225R2CT-ND - Cut Tape (CT)
118-PV250K3225R2DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PV250K3225R2
Supplier
Description
PV SERIES 250V 3225 PKG
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
400 A
Energy
11J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.92000$0.92
10$0.76900$7.69
25$0.67280$16.82
100$0.57660$57.66
250$0.49968$124.92
500$0.42282$211.41
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.32673$326.73
2,000$0.29790$595.80
5,000$0.27868$1,393.40
10,000$0.25946$2,594.60
25,000$0.25562$6,390.50
Additional Resources
AttributeDescription
Other Names
118-PV250K3225R2TR
118-PV250K3225R2CT
118-PV250K3225R2DKR
Standard Package1,000