PV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV140K3225R2

Digi-Key Part Number
118-PV140K3225R2TR-ND - Tape & Reel (TR)
118-PV140K3225R2CT-ND - Cut Tape (CT)
118-PV140K3225R2DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PV140K3225R2
Supplier
Description
PV SERIES 140V 3225 PKG
Detailed Description
220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Bourns Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
400 A
Energy
7.5J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
1 (Unlimited)
EAR99
8533.40.4000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.92000$0.92
10$0.76900$7.69
25$0.67280$16.82
100$0.57660$57.66
250$0.49968$124.92
500$0.42282$211.41
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.32673$490.10
3,000$0.29790$893.70
7,500$0.27868$2,090.10
10,500$0.25946$2,724.33
37,500$0.25562$9,585.75
118-PV140K3225R2TR
118-PV140K3225R2CT
118-PV140K3225R2DKR
1,500