PSL60-2082A-103B2 | |
---|---|
DigiKey Part Number | 118-PSL60-2082A-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PSL60-2082A-103B2 |
Description | SLIDE POT 10K OHM 0.5W TOP 60MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Chassis Mount Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Motor, Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 4.606" L x 0.591" W x 1.008" H (117.00mm x 15.00mm x 25.60mm) | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $46.64583 | $22,390.00 |
Unit Price without GST: | $46.64583 |
---|---|
Unit Price with GST: | $51.31041 |