MF-NSML-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSML175/6-2

Digi-Key Part Number
118-MF-NSML175/6-2TR-ND - Tape & Reel (TR)
118-MF-NSML175/6-2CT-ND - Cut Tape (CT)
118-MF-NSML175/6-2DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
MF-NSML175/6-2
Supplier
Description
PTC RESET FUSE 6V 1.75A 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Max
50 A
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
6 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.23000$1.23
5$1.20000$6.00
10$1.12400$11.24
50$0.93000$46.50
100$0.77500$77.50
250$0.75560$188.90
500$0.63938$319.69
1,000$0.56188$561.88
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.51538$2,576.90
Additional Resources
AttributeDescription
Other Names
118-MF-NSML175/6-2CT
118-MF-NSML175/6-2DKR
118-MF-NSML175/6-2TR
Standard Package5,000