MF-FSMF Series
MF-FSMF Series
MF-FSMF050X-2 Side
MF-FSMF Series Bottom

MF-FSMF050X-2

Digi-Key Part Number
MF-FSMF050X-2TR-ND - Tape & Reel (TR)
MF-FSMF050X-2CT-ND - Cut Tape (CT)
MF-FSMF050X-2DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
MF-FSMF050X-2
Supplier
Description
PTC RESET FUSE 6V 500MA 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Max
40 A
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
800 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
5$0.57800$2.89
10$0.56100$5.61
50$0.47280$23.64
100$0.39250$39.25
250$0.35676$89.19
500$0.30328$151.64
1,000$0.26761$267.61
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.24530$981.20
8,000$0.24084$1,926.72
12,000$0.23727$2,847.24
Additional Resources
AttributeDescription
Other Names
MFFSMF050X2
MF-FSMF050X-2TR
-MF-FSMF050X-2TR
MF-FSMF050X-2CT
MF-FSMF050X-2DKR
-MF-FSMF050X-2CT
Standard Package4,000