Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

B13912

DigiKey Part Number
2071-B13912-ND
Manufacturer
Manufacturer Product Number
B13912
Description
BAG STATIC SHIELD MTL IN 9"X12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <50nJ Energy Shielding Silver 9" (228.6mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<50nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
12" (304.8mm)
Width - Inside
9" (228.6mm)
Tensile Strength
5500 psi
Color
Silver
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.37100$3.71
25$0.34800$8.70
50$0.31720$15.86
100$0.31280$31.28
300$0.30843$92.53
500$0.28860$144.30
Manufacturers Standard Package