BB-GGB-C-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BB-GGB-C-1
BB-GGB-C-1

BB-GGB-C-1

Digi-Key Part Number
3240-BB-GGB-C-1-ND
Manufacturer
BotBlox
Manufacturer Product Number
BB-GGB-C-1
Supplier
Description
MINI 3 PORT SWITCH NETWORK TAP
Detailed Description
Network Switch - Unmanaged 5 Ports -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
BotBlox
Series
-
Package
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
-
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
Molex Picoblade
Voltage - Input
5 ~ 60VDC
Ingress Protection
-
Mounting Type
-
Operating Temperature
0°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.62.0000
All prices are in AUD
Box
QtyUnit PriceExt Price
1$173.88000$173.88
50$151.80000$7,590.00
100$131.10000$13,110.00